• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Edding DIY Baumarker Graphit 4-8880-8881 Drill hole marker Grey, White 1 Set

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edding Drill hole marker DIY Baumarker Graphit 4-8880-8881 Black N/A

  • Deep-hole structural marker in a practical holster for accurate marking on almost all materials such as wood, metal, plastic, tiles and cardboard
  • Particularly robust aluminum shaft
  • The long (42 mm) and thin (5.5 mm) mouthpiece makes the marker also suitable for narrow or other hard-to-reach places such as  Holes or cut edges
  • In the holster, integrated sharpener for soldering with one hand
  • The replaceable mine has a diameter of 2.8 mm
  • Ready-to-use product including universal graphite mine
  • The set contains Edding 8880 deep-hole structural marker with suitable Edding 8881 structural marker refill refills graphite (6-piece set).
  • Refillable with Edding 8881 Mechanical pencil refills, available separately (6 pc set) in graphite and assorted colors for different surfaces.
  • This text is machine translated.

Technical specifications

Product type

Drill hole marker

Ink colour

Black

Factory colour

Grey

White

Content

1 Set

refillable

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3384966 Edding DIY Baumarker Graphit 4-8880-8881 Drill hole marker Grey, White 1 Set

User & Safety Instructions

User & Safety Instructions 3384966 Edding DIY Baumarker Graphit 4-8880-8881 Drill hole marker Grey, White 1 Set

More interesting products

(*All information is plus legal VAT)