• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal TRADES-MARKER+ DRY 22257 Drill hole marker 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Markal Drill hole marker TRADES-MARKER+ DRY 22257 White N/A

  • Ideal for hard-to-reach areas
  • Building industry
  • Wood industry/wood industry
  • Welding industry
  • Metal processing
  • Maintenance Service.

Technical specifications

Product type

Drill hole marker

Ink colour

White

Content

1 pc(s)

Material suitability

Ceramic

Glass

Wood

Plastic

Steel

Iron

Stone

Tiles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530847 Markal TRADES-MARKER+ DRY 22257 Drill hole marker 1 pc(s)

Information

Information 3530847 Markal TRADES-MARKER+ DRY 22257 Drill hole marker 1 pc(s)

Description

TRADES-MARKER® DRY is an automatic graphite drop mine pen with thin, extra long tip. The pin is completely made of metal and is much more robust than plastic pins and has a brilliant, extremely practical, integrated mine sharpener and retaining clip. It can also be used with color refills on light or dark surfaces.

Thin, extra-long tip (45 mm), ideal for hard-to-reach areas (markings on deep-lying surfaces, in mounting holes). The tip, casing and clip made of metal guarantee durability and robustness for professional use. Automatic feed-in: Pressing the pushbutton simply pushes the mine forward by 2 mm. Practical, as the pen integrated in the push button is always within reach and allows precise lines. Robust retaining clip, for fixing the pin at the shirt or at the trouser. Easily replaceable refill: Unscrew the button, insert the new refill, screw the pushbutton in place again (ink cartridges must be sharpened before insertion). Writes and marks on all surfaces and materials (dusty, rough, smooth, greasy, humid, dark…) thanks to two types of mine for refilling: graphite or color mines. Uses 2.8 mm lead diameter and is compatible with all other replacement leads on the market.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)