• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Markal TRADES-MARKER DRY 2IN1 95301 Drill hole marker 1 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Markal Drill hole marker TRADES-MARKER DRY 2IN1 95301 Yellow, Red, Graphite N/A

  • A clever 2-in-1 pen for discerning professionals!
  • Building industry
  • Wood industry/wood industry
  • Welding industry
  • Metal processing
  • Maintenance Service.

Technical specifications

Product type

Drill hole marker

Ink colour

Yellow

Red

Graphite

Content

1 pc(s)

Material suitability

Ceramic

Glass

Wood

Plastic

Steel

Iron

Stone

Tiles

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3530873 Markal TRADES-MARKER DRY 2IN1 95301 Drill hole marker 1 pc(s)

Description

TRADES-MARKER®+ DRY 2 in 1 is a convenient refillable printing pencil with an extra long thin tip. The removable triangular cap is easy to handle and guarantees precise marking, even with working gloves. The 45 mm long metal tip, without cap, is perfectly suitable for deep hole marking. The pushbutton with practical retaining clip has an integrated lead sharpener. The marker can be used with paint mines on light or dark surfaces, or with Silver Streak® and Red Ritter® welding mines.

Removable cap for use as polyvalent marker or as deep hole marker
Extra thin tips up to 45 mm, ideal for hard to reach places (markings on deep-lying surfaces, in mounting holes)
Robust thin metal tips which guarantee a long-life professional use
Automatic feed-in: Pressing the pushbutton simply pushes the mine forward by 2 mm
Practical, as the pen integrated in the push button is always within reach and allows precise lines
Stable clip, for fixing the pin to the shirt or on the trouser
Easily replaceable mine: Unscrew the push button, insert a new refill, tighten the push button again (ink refills must be pointed on before insertion) Write the 6 different mines (graphite or ink refills for multi-purpose marking or Silver-Streak® and Red-Ritter® mines for welding) and mark on all surfaces and materials (dusty, rough, smooth, greasy, wet, dark...)
Uses 2.8mm in diameter and is compatible with all other spare leads on the market

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)