• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge VDE Torx screwdriver Size (screwdriver) T 10 Blade length: 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Torx screwdriver

Range of use

VDE

Size

T 10

Blade length

60 mm

Length

205 mm

Weight

44.60

Downforce

Star

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272853 Cimco Cimco Werkzeuge VDE Torx screwdriver Size (screwdriver) T 10 Blade length: 60 mm 1 pc(s)

Description

Insulated VDE Torx screwdriver Slim T10. Blade size 60 mm. Total length 205 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)