
Number
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 10000
- Electrical life: 5000
- Mounting type: floor mounting
- Design of the electrical connection: flat connector
- Size of the switch disconnector: 3
- Power loss: 121.5 W
- Product type
Circuit breakers
- Contact type
8 makers
8 breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Number of pins
3
- Dim
(W x H x D) 249.5 x 207 x 188.5 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Type
Switch disconnectors with fuses 3 KF
- Width
249.5 mm
- Height
207 mm
- Depth
188.5 mm
Other
250 A
3
100 kA
IP00
NH0, NH1
FALSE
Flat plug-in connection
TRUE
Other
TRUE
TRUE
132 kW
8 kA
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Right
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704763 Circuit breakers 3-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF33254RF11
Datasheet 1704763 Circuit breakers 3-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF33254RF11
User & Safety Instructions
User & Safety Instructions 1704763 Circuit breakers 3-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF33254RF11
Description
Switch disconnector with fuse 400 A, Size 4, 4-pole for LV HRC fuse Sz. 1 and 2 Side operating mechanism left Basic unit without handle flat terminal 3KF switch disconnector with fuses as main, EMERGENCY STOP or maintenance switch. Depending on their size, 3KF switch disconnectors with fuses enable a rated current between 32 and 800 A to be switched on and off. Furthermore, they fulfill a safety isolation function in all age circuits. 3KF switch disconnectors with fuses are optimized for complex applications in which LV HRC fuses are used. 1. Switch disconnectors with door coupling or direct operating mechanism in five sizes can be used in a variety of applications. 2. Simple retrofitting of functions possible thanks to an extensive range of accessories. 3. Reliable protection against electrical accidents by means of locking functions, touch protection and automatically interlocked fuse cover in the switched-on state. 4. Rugged technology with high short-circuit strength for high system availability. 5. Quick installation on the standard mounting rail with frame sizes up to 80 A. 6. Efficient engineering with extensive CAx data. 7. Reliable protection also for wind power plants up to 690 V + 10%. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































