• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 125 A 690 V AC Siemens 3KF24120MF11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
125 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 12000
  • Electrical life: 8000
  • Mounting type: floor mounting
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 2
  • Power loss: 45.6 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 236.7 x 150 x 161.5 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

Switch disconnectors with fuses 3 KF

Width

236.7 mm

Height

150 mm

Depth

161.5 mm

Other

125 A

4

100 kA

IP00

NH000, NH00

FALSE

Flat plug-in connection

TRUE

Other

TRUE

TRUE

55 kW

5 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744528 Circuit breakers 4-pin 125 A 690 V AC Siemens 3KF24120MF11

User & Safety Instructions

User & Safety Instructions 1744528 Circuit breakers 4-pin 125 A 690 V AC Siemens 3KF24120MF11

Description

SINAMICS G120 POWER MODULE PM240P-2 WITH BUILT IN CL. A FILTER 3AC380-480V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 30KW FOR 150% 60S, 100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 37kW FOR 135% 3S, 110% 57S,100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 472 X 200 X 237 (HXWXD), FSD PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 SP6 HF1

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)