• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 160 A 690 V AC Siemens 3KF24160LF11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
160 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 12000
  • Electrical life: 8000
  • Mounting type: floor mounting
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 2
  • Power loss: 57.6 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 237 x 150 x 161.5 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Type

Switch disconnectors with fuses 3 KF

Width

237 mm

Height

150 mm

Depth

161.5 mm

Other

160 A

4

100 kA

IP00

NH000, NH00

FALSE

Flat plug-in connection

TRUE

Other

TRUE

TRUE

90 kW

5 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751082 Circuit breakers 4-pin 160 A 690 V AC Siemens 3KF24160LF11

User & Safety Instructions

User & Safety Instructions 1751082 Circuit breakers 4-pin 160 A 690 V AC Siemens 3KF24160LF11

Description

circuit breaker 3VA2 IEC frame 1000 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU550, LSI, In=800A overload protection ir=320A ...800A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct,upto 160% busbar connection 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)