• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250MF11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
250 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 10000
  • Electrical life: 5000
  • Mounting type: floor mounting
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 3
  • Power loss: 121.5 W
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 306.7 x 207 x 188.5 mm

Nominal current

250 A

Nominal current - rounded value

250 A

Type

Switch disconnectors with fuses 3 KF

Width

306.7 mm

Height

207 mm

Depth

188.5 mm

Other

250 A

4

100 kA

IP00

NH0, NH1

FALSE

Flat plug-in connection

TRUE

Other

TRUE

TRUE

132 kW

8 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1704764 Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250MF11

Datasheet 1704764 Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250MF11

User & Safety Instructions

User & Safety Instructions 1704764 Circuit breakers 4-pin 250 A 8 makers, 8 breakers 690 V AC Siemens 3KF34250MF11

Description

SIVACON, door, left, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)