• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54630LF11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
630 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 6000
  • Electrical life: 1500
  • Mounting type: floor mounting
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 5
  • Power loss: 264 W
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 492 x 270 x 262 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Type

Switch disconnectors with fuses 3 KF

Width

492 mm

Height

270 mm

Depth

262 mm

Other

630 A

4

100 kA

IP00

NH2, NH3

FALSE

Flat plug-in connection

TRUE

Other

TRUE

TRUE

355 kW

22 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Front side

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1744551 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54630LF11

User & Safety Instructions

User & Safety Instructions 1744551 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54630LF11

Description

Accessory for 3KF size 1 Fourth pole, switchable for LV HRC fuse Sz. 000 flat terminal on the rear Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)