• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54634RF11

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
630 A
Contact type
8 makers
8 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,759.00 / piece)
€ 1,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP20
  • Isolation voltage: 1000 V
  • Ambient temperature: -25 °C to +70 °C
  • Surge voltage resistance: 12 kV
  • Mechanical life: 6000
  • Electrical life: 1500
  • Mounting type: floor mounting
  • Design of the electrical connection: flat connector
  • Size of the switch disconnector: 5
  • Power loss: 264 W
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Number of pins

4

Dim

(W x H x D) 511 x 270 x 262 mm

Nominal current

630 A

Nominal current - rounded value

630 A

Type

Switch disconnectors with fuses 3 KF

Width

511 mm

Height

270 mm

Depth

262 mm

Other

630 A

4

100 kA

IP00

NH2, NH3

FALSE

Flat plug-in connection

TRUE

Other

TRUE

TRUE

355 kW

22 kA

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Right

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744555 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54634RF11

User & Safety Instructions

User & Safety Instructions 1744555 Circuit breakers 4-pin 630 A 8 makers, 8 breakers 690 V AC Siemens 3KF54634RF11

Description

Accessory for 3KF size 1 Neutral conductor/ground terminal with fixed jumper flat terminal on the rear Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)