
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: black
- Power loss: 13.5 W
- Product type
Circuit breakers
- Contact type
1 maker
1 breaker
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Black
- Cross section
16 mm²
- Number of pins
3
- Dim
(W x H x D) 47 x 60 x 380 mm
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Type
Step Switches
- Width
47 mm
- Height
60 mm
- Depth
380 mm
19 kW
1
1
63 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
FALSE
Toggle
TRUE
TRUE
TRUE
22 kW
1 kA
Black
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742968 Circuit breakers Black 3-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34401TK11
User & Safety Instructions
User & Safety Instructions 1742968 Circuit breakers Black 3-pin 16 mm² 63 A 1 maker, 1 breaker 690 V AC Siemens 3LD34401TK11
Description
SENTRON, fuse holder, Class J, 3-pole, In: 400 A, Un AC: 600 V, for busbar system 8US 60 mm, Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant. UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses: 1. Easier export thanks to UL and CSA approvals for typical applications on the North American market. 2. Modern design with touch protection ensures safe installation. 3. Dead-state fuse replacement in fuse holders possible www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































