• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Insulant Siemens 3LD25865VD21

1/3
Image similar
Product type
Circuit breakers
Number of pins
6
Material
Insulant
Rated operation power at AC-3, 400 V
19 kW
Number of auxiliary contacts as normally open contact
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breakers

Number of pins

6

Material

Insulant

19 kW

1

1

63 A

6

IP65

0

1

TRUE

FALSE

Frame clamp

FALSE

Toggle

TRUE

FALSE

TRUE

22.0 kW

1.26 kA

Black

FALSE

FALSE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

63 A

FALSE

43

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870102 Circuit breakers Insulant Siemens 3LD25865VD21

User & Safety Instructions

User & Safety Instructions 2870102 Circuit breakers Insulant Siemens 3LD25865VD21

Description

SENTRON 3LD switch disconnectors in housing, maintenance and repair switches with EMC shield, 6-pole, IU: 63A, AC23A 400V at 50/60Hz: 22kW For frequency converter operation: AC20 400V at 0-550Hz: 18.5kW, 1S + 1Ö 20-150ms leading, insulating material encapsulation for metric screw connection, knob drive, black, lockable in 0 and I position, Including screen clamps and hose clamps Main and EMERGENCY STOP switches SENTRON 3LD2 for the safe switching off of loads in many areas, e.g. for three-phase motors, air conditioning and ventilation systems, in machine and conveyor engineering machines, in the chemical or food and beverage industries.
Modular design, quick and easy fitting of auxiliary switches, N-PE terminal or 4. Pin Optimum mains separation from 16 A to 250 A by lockable the rotary drive. Protection class up to IP 65 with enclosed housing for outdoor applications. Versatile and worldwide usage thanks to international IEC, UL, CCC and shipbuilding approvals.
The 3LD main and emergency-OFF switches are available in a wide range of versions for front mounting, mounting plate, DIN rail or distributor installation, optionally with direct or door coupling rotary drive. With 3LD2, variants for DC applications are also available.
3LD main and emergency-OFF switch - consistent safety for users and systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.