• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco C9300-24P-E C9300-24P-E Network switch 128 Gbit/s PoE

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Switching capacity: 128 Gbps multiple bandwidth: 480 GBit/s Mpps forwarding rate: 154,76
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

128 Gbit/s

Working principle

Managed switch

Ethernet ports

24

PoE ports

24

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

48 x

Jumbo frames

Yes

Router features

PoE

MAC addresses

32000

Weight

7.4 kg

Width

44.5 cm

Height

4.4 cm

Depth

44.5 cm

Type

C9300-24P-E

Interfaces

RJ45

Factory colour

Multicolour

Max. ambient temperature

45 °C

Min. ambient temperature

-5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1840219 Cisco C9300-24P-E C9300-24P-E Network switch 128 Gbit/s PoE

User & Safety Instructions

User & Safety Instructions 1840219 Cisco C9300-24P-E C9300-24P-E Network switch 128 Gbit/s PoE

Description

Cisco Catalyst C 9300-24 P-E. Switch type: managed, switch level: L2/L3. Basic Switching RJ-45 Ethernet Ports-Typ: Gigabit Ethernet (10/100/1000), the number of basic switching RJ-45 Ethernet Ports: 24. Full duplex. MAC Address Table: 32000 entries. Power standard: IEEE 802.1D, IEEE 802.1Q, IEEE 802.1p, IEEE 802.1s, IEEE 802.1w, IEEE 802.1x, IEEE 802.3ad, IEEE.... Power over Ethernet (PoE) support. Rack installation, form factor: 1 U

This text is machine translated.