Switchboard surge protection
Switchboards
10 kA
12 V
< 1 ns
PROFIBUS DP, LONwork
- 40 °C / + 85 °C
IP20
641212
EN 61643-21, IEC 61643-21, UL497A
(W x H x D) 6 x 90 x 56 mm
6 mm
90 mm
56 mm
Yes
1 pc(s)
Datasheet 1900394 Citel 641212 DLC-12DBC (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)
User & Safety Instructions 1900394 Citel 641212 DLC-12DBC (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)