• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 641213 DLC-24DBC (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Citel DLC-24DBC (10+3)

  • Only 6mm wide
  • For all MSR, telecommunication and data technology applications from 6V - 170V
  • Can be used as lightning current and surge arrester according to IEC 61643-22/21
  • This text is machine translated.

Technical specifications

  • For 10 wires
Product type

Switchboard surge protection

Surge protection for

Switchboards

Leakage current

10 kA

Nominal voltage

24 V

Pick-up time (details)


< 1 ns

Operating temperature

- 40 °C / + 85 °C

IP20

Manufacturer part #

641213

Standards

EN 61643-21, IEC 61643-21, UL497A

Dim

(W x H x D) 6 x 90 x 56 mm

Width

6 mm

Height

90 mm

Depth

56 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1900407 Citel 641213 DLC-24DBC (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1900407 Citel 641213 DLC-24DBC (10+3) Switchboard surge protection Surge protection for: Switchboards 10 kA 1 pc(s)