

Surge protection module
- 40 - 85 °C
IP20
DACN10-L21YG-275
Type 2/3
ITE|Industry
IEC 61347-1|EN 61347-1|UL 1449
(W x H x D) 18 x 90 x 73.5 mm
18 mm
90 mm
73.5 mm
Yes
1 pc(s)
Screw terminal; Screw terminal
86 g
Datasheet 3846273 Citel DACN10-L21YG-275 Surge protection module 1 pc(s)
User & Safety Instructions 3846273 Citel DACN10-L21YG-275 Surge protection module 1 pc(s)