• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel DSLP1-230L/Y Surge protection module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Circuit disconnection in case of fault: 1
  • Protected phases: I
  • Leakage current impulse, max. 10 KA
  • Connector type, input: Screw terminal
  • Load current max. 10 A
  • Connection type, output: Stranded wire
  • PROTECTION LEVEL L/N 1.5 KV
  • Protection class: I
  • Length of feed line, output 6 cm
  • PROTECTION LEVEL L/PE 1.5 KV
  • Min. Input voltage AC 230 V
  • Max. Input voltage AC 277 V
Product type

Surge protection module

Operating temperature

- 40 - 85 °C

IP20

Manufacturer part #

DSLP1-230L/Y

Type

Type 2/3

Compatible with (details)

ITE|Industry|Lighting

Standards

EN 61643-11|IEC 61643-11

Dim

(W x H x D) 17.9 x 80 x 38 mm

Width

17.9 mm

Height

80 mm

Depth

38 mm

RoHS-compliant

Yes

Content

1 pc(s)

Connections

Screw terminal; stranded wire

Weight

80 g

Documents & Downloads

Datasheet

Datasheet 3846274 Citel DSLP1-230L/Y Surge protection module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846274 Citel DSLP1-230L/Y Surge protection module 1 pc(s)

More interesting products

(*All information is plus legal VAT)