

Surge protection module
- 40 - 85 °C
IP65
MLP1-230L-W/DL
Type 2/3
ITE|Industry|Lighting
EN 61643-11|IEC 61643-11|UL 1449
(L x W x H) 86 x 39 x 32 mm
86 mm
39 mm
32 mm
Yes
1 pc(s)
Strand;Strands
165 g
Datasheet 3846277 Citel MLP1-230L-W/DL Surge protection module 1 pc(s)
User & Safety Instructions 3846277 Citel MLP1-230L-W/DL Surge protection module 1 pc(s)