• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CJ Wildlife 900040419 Nistbox Grey 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

CJ Wildlife 900040419 Marida

  • Material: Wood concreteSuitable for smoke swallows

Technical specifications

Product type

Nistbox

Factory colour

Grey

Dim

(L x W x H) 200 x 130 x 40 mm

Material

Wood concrete

Width

130 mm

Height

40 mm

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625798 CJ Wildlife 900040419 Nistbox Grey 1 pc(s)

Description

The "smoke swallow" nesting box measures 20x13x14 cm and consists of wood concrete. The nesting box is gray and suitable for smoke swallows

This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)