• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic 282020 Folienschlauch 3er Pack Replacement heat sealing film reel

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.47)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare role for Heat sealer

  • 3 rolls, each approx. 28.5 cm wide, each approx. 10 m long, transparent
  • E.g. suitable for: Clatronic FS 3261, FS 777 Bomann FS 1014, CB1002
  • Professional Cook and severin film welding devices, vacuumizer

Technical specifications

Factory colour

Transparent

Product type

Replacement heat sealing film reel

Film width

285 mm

Content

3 pc(s)

Width

285 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 398513 Clatronic 282020 Folienschlauch 3er Pack Replacement heat sealing film reel

Warranty Terms

Warranty Terms 398513 Clatronic 282020 Folienschlauch 3er Pack Replacement heat sealing film reel

Description

Suitable replacement rollers for film welding devices

Features

  • Foil Tube 3 Pack
  • Suitable for many vakuum-folienschwei appliances.

Scope of delivery

  • 3 film rolls.

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)