• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CleanMaxx 15059 Handheld battery vacuum cleaner 14.8 V 14.8 V 110 W Bagless

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CleanMaxx battery-operated hand- & floor vacuum cleaner 14.8V gray/lilac

  • FLEXIBLE 2-IN-1 FUNCTION: Can be used as floor or as hand vacuum cleaner – including stable extension tube (80 cm)
  • FOR CARPETS and HARD FLOORS: Clean almost any surface flexibly using wireless control - including wall bracket
  • POWERFUL: With 14.8-V battery with 2000 mAh and max. 110 W as well as unbuttoned technology - up to 30 min. Running time
  • SMART ACCESSORIES: Easily drained dust container (700 ml), floor & crevice nozzle – strong against dirt and crumbs
  • VERSATILE USES: Keyboards, furniture, car seats, carpets & stairs easy to clean from dust, dirt & animal hairs

Technical specifications

110 W

Product type

Handheld battery vacuum cleaner

Voltage

14.8 V

Collector

0.7 l

Power consumption (max.)

110 W

Max. battery life

30 min

Features

Bagless

Vacuum technology

Without pouch

Suction

10 kPa

Battery capacity

2000 mAh

Battery voltage

14.8 V

No. of power packs included

1

Weight

1.6 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740938 CleanMaxx 15059 Handheld battery vacuum cleaner 14.8 V 14.8 V 110 W Bagless

Description

Vacuum cleaning can be this easy! The CleanMaxx cordless vacuum cleaner scores with its 10 kPa suction power, the light weight of just 1.6 kg and its handy design. In combination with the crevice nozzle, you can use the vacuum cleaner even for narrow or hard-to-reach places. The pouch-less technology transports dirt and dust reliably in the dust container. Whether on the wooden floor in the living room, the tiles in the hall or the carpet in the children's room: The compact battery-operated vacuum cleaner is always ready for use and is there actively for you in many situations. Thanks to the two-part extension tube, you can now easily suck under the furniture in the future. This battery-operated vacuum cleaner is an effective helper even with dust, dirt and crumbs in the car, on keyboards or on work surfaces. Just turn the floor vacuum cleaner into a handheld vacuum cleaner and off you go! Thanks to the wireless ease of use, the smart household all-rounder provides more flexibility, while the 700 ml dust container can be easily emptied. The CleanMaxx cordless vacuum cleaner inclusive of joint nozzle and extension tube and with up to 110 watts of power output. With practical wall holder. Battery with 14.8 V & 2000 mAh.

This text is machine translated.

Scope of delivery

  • 1x vacuum cleaner
  • 1x Wall bracket
  • 1x floor nozzle
  • 1x extension tube 2-pieces
  • 1x gap nozzle
  • 1 x PSU

More interesting products

(*All information is plus legal VAT)