• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DCL286FZW DCL286FZW Handheld battery vacuum cleaner 18 V 100 W w/o battery, w/o charger

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

18 V

Product type

Handheld battery vacuum cleaner

Factory colour

White

Collector

0.25 l

Power consumption (max.)

100 W

Power supply (LOV)

rechargeable

Features

w/o battery

w/o charger

Vacuum technology

Dry

Vacuum control

Adjustable suction power of 15 - 100 W

Cable length

0 cm

Width

113 mm

Height

1106 mm

Depth

177 mm

Air flow rate

1.0 m³/min

Dim

(W x H x D) 113 x 1106 x 177 mm

Battery voltage

18 V

No. of power packs included

0

Weight

1.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3064976 Makita DCL286FZW DCL286FZW Handheld battery vacuum cleaner 18 V 100 W w/o battery, w/o charger

Description

Very quiet vacuum cleaner with cyclone separator and four-stage adjustable suction power with memory function.
Hand vacuum cleaner in special color white with adjustable suction power of 15-100 W.
For a long maintenance of the suction power, the integrated cyclone separator absorbs the majority of the dust particles before they land in the dust bag.
Very quiet due to newly designed airflow structure.
High suction power of 180 mbar and large air volume of 1.0 m3/min.
Ideal for removing dust and dirt in cars or staircases.

This text is machine translated.

Features

  • Deep discharge protection. The device switches off automatically when the battery is almost empty
  • Brushless, maintenance-free and durable motor
  • With clip-on fuse. The suction pipe is secured against accidental falling out

Scope of delivery

  • Cordless vacuum cleaner DCL286FZW
  • High performance filter
  • Gap nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 214.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)