• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver Denver HVC-45 Denver HVC-45 Handheld battery vacuum cleaner 3.7 V

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand vacuum cleaner

  • Soft exhaust function for cleaning +
  • Built-in battery (rechargeable) + 6 accessories
  • This text is machine translated.

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Rechargeable battery technology

Li-ion

Width

65 mm

Height

152 mm

Depth

204 mm

Dim

(W x H x D) 65 x 152 x 204 mm

Battery capacity

2.4 Ah

Battery voltage

3.7 V

Weight

370 g

Power supply via

Rechargeable battery

Suction power

5000 Pascal

Dirt capacity dry

0.2 l

Maximum input power

45 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758749 Denver Denver HVC-45 Denver HVC-45 Handheld battery vacuum cleaner 3.7 V

More interesting products

(*All information is plus legal VAT)