• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalVac 18 Handheld vacuum cleaner 18 V Incl. battery

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Home and Garden Universal Vac 18 (incl. Battery)

  • Mobile and powerful for removing even heavier dirt Comfortable floor cleaning thanks to extension tube and floor nozzleThe crevice nozzle is Ideal for narrow areas The brush nozzle cleans different surfaces, for example: TextilesUnlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
  • 'POWER FOR ALL 18V ALLIANCE' graphic shows how a single battery can power various tools, including drills, saws and lawnmowers.
  • A Bosch battery in the centre is surrounded by logos of well-known brands, including Flymo, Husqvarna, Gardena, Gloria, Wagner, Rapid and others.

Technical specifications

  • Battery capacity 2.5Ah
  • Max. Suction power (engine): 88 mbar
  • Battery level indicator
Product type

Handheld vacuum cleaner

Factory colour

Black

Green

Voltage

18 V

Type (Bosch)

Bosch-do-it (green)

Collector

0.5 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

20 min

Features

Incl. battery

Cable length

0 mm

Width

211 mm

Height

438 mm

Depth

149 mm

Air flow rate

1.7 m³/min

Dim

(W x H x D) 211 x 438 x 149 mm

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2338654 Bosch Home and Garden UniversalVac 18 Handheld vacuum cleaner 18 V Incl. battery

Description

This powerful and portable battery-operated vacuum cleaner removes even heavier dirt with ease. The hand-held vacuum cleaner UNIVERSAL Vac 18 is supplied with extension pipes and a floor nozzle, making it perfect for easy cleaning of the floor. The crevice nozzle makes it easy to reach narrow areas and the brush nozzle quickly cleans different types of surfaces, such as sofas. The pre-filter in the vacuum cleaner minimizes clogging of the main filter, which is easy to clean thanks to its flexible frame.
Moreover, the UniversalVac 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.

This text is machine translated.

Scope of delivery

  • Universal Vac 18
  • Brush nozzle
  • Crevice tool
  • Floor nozzle
  • Accessories holder
  • Extension tube
  • Charger AL 1830 CV
  • Battery pack PBA 18 V 2.5 Ah W-B.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)