• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH22105 Test lead 4 mm plug Terminals 2.00 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CLIFF CIH 22105 measurement cable with alligator clip

  • Low voltage earth interconnection wire
  • Jacketed alligator clip to 4 mm plug
  • Packed in plastic bag
  • Cable length: 2 m
  • This text is machine translated.

Technical specifications

Product type

Test lead

Type A

4 mm plug

Type B

Terminals

Cable length

2.00 m

Factory colour

Black

Plug features

Insulated

Straight

Material

Silicone

Nominal voltage

30 V

Reading category

CAT I

Type

CIH22105

Documents & Downloads

Datasheet

Datasheet 1229029 Cliff CIH22105 Test lead 4 mm plug Terminals 2.00 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229029 Cliff CIH22105 Test lead 4 mm plug Terminals 2.00 m Black 1 pc(s)

Information

Information 1229029 Cliff CIH22105 Test lead 4 mm plug Terminals 2.00 m Black 1 pc(s)

Description

Hints

Other lengths available

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)