• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH29892 Safety test lead et 4 mm plug Test probe 1.20 m Red, Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

Type B

Test probe

Cable length

1.20 m

Factory colour

Red

Black

Plug features

Scoop-proof

Angled

Rigid

Material

Silicone

Nominal voltage

1000 V

Nominal current

10 A

Nominal current - rounded value

10 A

Reading category

CAT III 1000 V

Type

CIH29892

Documents & Downloads

Datasheet

Datasheet 1229037 Cliff CIH29892 Safety test lead et 4 mm plug Test probe 1.20 m Red, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229037 Cliff CIH29892 Safety test lead et 4 mm plug Test probe 1.20 m Red, Black 1 pc(s)

Description

Safety test lead set with angled plugs.

This text is machine translated.

Features

  • Unsecured test tip by 90°
  • 2 x clip-on alligator clips
  • Packed in plastic bag

Scope of delivery

  • 2 safety test leads with fuse
  • 2 safety alligator clips.

Hints

All the components comply with the standard IEC 61010.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)