• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH29920 Safety test lead 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CLIFF CIH 29920 IEC on 3 X 4 MM PLUG

  • CAT II 300 V

Technical specifications

Product type

Safety test lead

Type A

4 mm plug

Type B

IEC C13 socket (cooling devices)

Cable length

1.50 m

Factory colour

Blue

Green

Brown

Plug features

Scoop-proof

Straight

Rigid

Material

PVC

Cable cross section

1 mm²

Nominal voltage

300 V

Reading category

CAT II 300 V

Type

CIH29920

Documents & Downloads

Datasheet

Datasheet 1229024 Cliff CIH29920 Safety test lead 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229024 Cliff CIH29920 Safety test lead 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Information

Information 1229024 Cliff CIH29920 Safety test lead 4 mm plug IEC C13 socket (cooling devices) 1.50 m Blue, Green, Brown 1 pc(s)

Description

Hints

All the components comply with the standard IEC 61010
Components AND CABLES ARE MARKED WITH CAT-classifications

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)