• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH299430 PG test lead 4 mm plug 4 mm socket 30.00 m Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

225 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CLIFF CIH 299430 30 m earthing measuring cable with cable roll & alligator clip

  • CAT II 1000 V, CAT III 600 V

Technical specifications

Product type

PG test lead

Type A

4 mm plug

Type B

4 mm socket

Cable length

30.00 m

Factory colour

Green

Plug features

Scoop-proof

Straight

Rigid

Material

PVC

Nominal voltage

1000 V

Nominal current

10 A

Nominal current - rounded value

10 A

Jack diameter

4 mm

Reading category

CAT II 1000 V

CAT III 600 V

Type

CIH299430

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1229045 Cliff CIH299430 PG test lead 4 mm plug 4 mm socket 30.00 m Green 1 pc(s)

Information

Information 1229045 Cliff CIH299430 PG test lead 4 mm plug 4 mm socket 30.00 m Green 1 pc(s)

Description

Measuring cable for grounding connections in a space-saving on a cable reel wound up.

This text is machine translated.

Scope of delivery

  • Cable reel
  • Crocodile clip.

Hints

All the components comply with the standard IEC 61010

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)