• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CIH29950 Safety test lead et PG plug 4 mm plug 1.50 m Blue, Green, Brown 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CLIFF CIH 29950 earthing contact plug 3 X 4 MM

  • CAT II 300 V

Technical specifications

Product type

Safety test lead et

Type A

PG plug

Type B

4 mm plug

Cable length

1.50 m

Factory colour

Blue

Green

Brown

Plug features

Scoop-proof

Straight

Rigid

Material

PVC

Cable cross section

1 mm²

Nominal voltage

300 V

Reading category

CAT II 300 V

Type

CIH29950

Documents & Downloads

Datasheet

Datasheet 1229027 Cliff CIH29950 Safety test lead et PG plug 4 mm plug 1.50 m Blue, Green, Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229027 Cliff CIH29950 Safety test lead et PG plug 4 mm plug 1.50 m Blue, Green, Brown 1 pc(s)

Information

Information 1229027 Cliff CIH29950 Safety test lead et PG plug 4 mm plug 1.50 m Blue, Green, Brown 1 pc(s)

Description

Hints

All the components comply with the standard IEC 61010.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)