• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP3004 XLR connector Plug, straight Number of pins: 3 Black 1 pc(s)

1/2
Product type
XLR connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

76 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XLR connector

  • XLR connector
  • Plug, straight

Our service for you

Technical specifications

Type

Cable connector, 180°

Product type

XLR connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

CP3004

Type

APM

Content

1 pc(s)

Bend relief

Yes

Nominal voltage

250 V AC

Nominal current

5 A

Temperature range

-30 - +80 °C

Pins

3

Connection

Solder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 736311 Cliff CP3004 XLR connector Plug, straight Number of pins: 3 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)