• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP30229BM D-SUB adapter VGA socket - VGA socket 1 pc(s)

Image similar
Product type
D-SUB adapter
Type A
VGA socket
Type B
VGA socket
Connector type
Adapter
Number of pins
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

95 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 14.99
-47 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VGA mounting adapter

  • VGA socket - VGA socket

Technical specifications

Product type

D-SUB adapter

Type A

VGA socket

Type B

VGA socket

Connector type

Adapter

Number of pins

15

Content

1 pc(s)

Manufacturer part #

CP30229BM

Type

CP30229BM

Documents & Downloads

Datasheet

Datasheet 2239996 Cliff CP30229BM D-SUB adapter VGA socket - VGA socket 1 pc(s)

More interesting products

(*All information is plus legal VAT)