• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff DC-10LP Low power connector Socket, horizontal mount 4 mm 2.1 mm 1 pc(s)

1/2
Product type
Low power connector
Connector type
Socket, horizontal mount
Nominal current - rounded value
5 A
Inside diameter
4 mm
Pin Ø
2.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff DC-10LP Low power connector Socket, horizontal mount 4 mm 2.1 mm 1 pc(s)

  • 4 mm
  • 2.1 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, horizontal mount

Nominal current - rounded value

5 A

Inside diameter

4 mm

Pin Ø

2.1 mm

Connection

Soldering

Nominal voltage

12 V

Content

1 pc(s)

Manufacturer part #

FC681465P

Type

DC-10LP

Factory colour

Black

RoHS-compliant

Yes

Type

Dual socket, angled with switch

Outside Ø

6.5 mm

Nominal voltage (details)

12 V

Nominal current (details)

5 A

Connection

PCB

Documents & Downloads

Datasheet

Datasheet 735705 Cliff DC-10LP Low power connector Socket, horizontal mount 4 mm 2.1 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735705 Cliff DC-10LP Low power connector Socket, horizontal mount 4 mm 2.1 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)