
Total (€ 1.79 / piece)
€ 1.89
-5 %
€ 3.58
incl. VAT
14-day return policy included
Highlights & Details
Cliff DC-13A Low power connector Socket, horizontal mount 5.5 mm 2.1 mm 1 pc(s)
- 5.5 mm
- 2.1 mm
Our service for you
Technical specifications
- Product type
Low power connector
- Nominal current
5 A
- Connector type
Socket, horizontal mount
- Nominal current - rounded value
5 A
- Inside diameter
5.5 mm
- Pin Ø
2.1 mm
- Connection
Soldering
- Nominal voltage
12 V
- Content
1 pc(s)
- Manufacturer part #
FC681492
- Type
DC-13A
- Factory colour
Black
- RoHS-compliant
Yes
- Type
Straight with switch
- Nominal voltage (details)
12 V
- Nominal current (details)
5 A
- Connection
PCB
Documents & Downloads
Datasheet
Datasheet 735766 Cliff DC-13A Low power connector Socket, horizontal mount 5.5 mm 2.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735766 Cliff DC-13A Low power connector Socket, horizontal mount 5.5 mm 2.1 mm 1 pc(s)





























