• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC684204 Mini DIN connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)

Image similar
Product type
Mini DIN connector
Connector type
Plug, vertical mount
Connection
Soldering
Number of pins
4
Contact material
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 5.99
-58 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FC684204 Mini DIN connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)

  • Mini DIN connector
  • Plug, vertical mount

Our service for you

Technical specifications

  • Mounting hole diameter: max. 16 mm
Type

Installation plug

Product type

Mini DIN connector

Connector type

Plug, vertical mount

Factory colour

Silver

Connection

Soldering

Number of pins

4

Contact material

Tin plated

Manufacturer part #

FC684204

Type

FC684204

Content

1 pc(s)

Bend relief

No

Nominal voltage

48 V

Nominal current

1 A

Pins

4

Documents & Downloads

Datasheet

Datasheet 736585 Cliff FC684204 Mini DIN connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736585 Cliff FC684204 Mini DIN connector Plug, vertical mount Number of pins: 4 Silver 1 pc(s)

Description

Designed for applications requiring a high-quality, touch-safe connector system with reliable locking. The connectors in the Cliffcon® range are robust and durable multi-pin plugs and sockets. Designed for high-performance applications, the connectors include touch-safe contacts and a simple lock, and comply with the safety requirements of IEC 65/348.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)