• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FC7253 FC7253 Control knob Black (Ø x H) 25 mm x 15 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
15 mm
(Ø)
25 mm
Type
Axis, corrugated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

143 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knob KMK 25

Our service for you

  • Logo with the text 'CLIFF' in blue capital letters on a white background, framed by a blue rectangle.

Technical specifications

Product type

Control knob

Type

Axis, corrugated

Axle mount

6 mm

Height

15 mm

(Ø)

25 mm

Dim

(Ø x H) 25 mm x 15 mm

Factory colour

Black

Material

Plastic

Aluminium

Content

1 pc(s)

Type

FC7253

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 562172 Cliff FC7253 FC7253 Control knob Black (Ø x H) 25 mm x 15 mm 1 pc(s)

Datasheet 562172 Cliff FC7253 FC7253 Control knob Black (Ø x H) 25 mm x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 562172 Cliff FC7253 FC7253 Control knob Black (Ø x H) 25 mm x 15 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)