• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FCR1291 3.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

71 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 3.79
-53 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FCR1291 3.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

  • 3.5 mm audio jack
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

Outer thread

Product type

3.5 mm audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Nut: metal

Manufacturer part #

FCR1291

Type

FCR1291

Mating cycles

10000

Audio channels

Mono

Content

1 pc(s)

Nominal voltage

2000 V DC

Nominal current

5 A

Switch contact

OO

Temperature range

-10 - +70 °C

Pins

2/mono

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 735846 Cliff FCR1291 3.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735846 Cliff FCR1291 3.5 mm audio jack Socket, horizontal mount Number of pins: 2 Mono Black 1 pc(s)

Description


Switch contact types:
O = opener
N = not switchable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.30€ 1.97*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)