• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FM1088 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Silver 1 pc(s)

1/2
Product type
6.35 mm audio jack
Connector type
Plug, right angle
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

45 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 6.99
-72 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cliff FM1088 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Silver 1 pc(s)

  • 6.35 mm audio jack
  • Plug, right angle

Our service for you

Technical specifications

Type

Angled, shielded

Product type

6.35 mm audio jack

Connector type

Plug, right angle

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Metal

Manufacturer part #

FM1088

Type

SEP/1C

Audio channels

Mono

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

Yes

Pins

2/mono

Connection

Solder

Cable diameter (details)


6.4 mm

Casing

Metal

Documents & Downloads

Datasheet

Datasheet 735947 Cliff FM1088 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 735947 Cliff FM1088 6.35 mm audio jack Plug, right angle Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)