• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FM1245 Audio jack Plug, straight Number of pins: 4 Black, Blue 1 pc(s)

Product type
Audio jack
Connector type
Plug, straight
Connection
Screws
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 9.99
-65 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cliff FM1245 Audio jack Plug, straight Number of pins: 4 Black, Blue 1 pc(s)

  • Audio jack
  • Plug, straight

Our service for you

Technical specifications

Type

Cable plug with anti-kink device

Product type

Audio jack

Connector type

Plug, straight

Factory colour

Black

Blue

Connection

Screws

Number of pins

4

Contact material

Nickel plated

Manufacturer part #

FM1245

Type

FM1245

Content

1 pc(s)

Bend relief

Yes

Pins

4

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 733889 Cliff FM1245 Audio jack Plug, straight Number of pins: 4 Black, Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733889 Cliff FM1245 Audio jack Plug, straight Number of pins: 4 Black, Blue 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)