• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Antique finish Aluminium Black Round

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 8.99
-83 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointer set-aluminum black antique 51 x 76 x70 round

  • Set of 3

Technical specifications

Product type

Clockhand set

Bore

Round

Material

Aluminium

Small hand length

51 mm

Type

Antique finish

Big hand length

76 mm

Seconds hand length

70 mm

Pointer colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555580 Clockhand set Antique finish Aluminium Black Round

Description

Suitable pointer sets for movements consisting of hour, minute and second hands.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 32.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)