• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Standard Aluminium White Round

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

105 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.89
-22 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointer set-aluminum white standard 60 x 80 x 60 Round

  • Set of 3

Technical specifications

Product type

Clockhand set

Bore

Round

Material

Aluminium

Small hand length

60 mm

Type

Standard

Big hand length

80 mm

Seconds hand length

60 mm

Pointer colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 555575 Clockhand set Standard Aluminium White Round

Description

Suitable pointer sets for movements consisting of hour, minute and second hands.

This text is machine translated.

Features

  • Hour hand hole diameter = 4.9 mm
  • Bore diameter minute hand = 3.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.88€ 34.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)