• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clockhand set Antique and standard Aluminium Black

EAN:
Item no:
Fast track dispatch on Wed 4 Nov

168 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.49 / piece)
€ 6.99
-36 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pointer set

  • Two 3-Sets

Technical specifications

Product type

Clockhand set

Material

Aluminium

Small hand length

55 mm

Type

Antique and standard

Big hand length

75 mm

Seconds hand length

60 mm

Pointer colour

Black

Material (details)

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640048 Clockhand set Antique and standard Aluminium Black

Description

Every third pointer antique and standard for the clockwork Part No. 64 00 46.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.97€ 60.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)