• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 640046 Radio Movement Rotation direction=right Hand shaft length=11.3 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 25.99
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless clockwork

  • 2 motors
  • Only max. 5 min adjustment time
  • UTS-mechanism
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Movement

Rotation direction

right

Hand shaft length

11.3 mm

Average deviation

1 s/1,000,000 years

Current consumption

120 µA

Dim

(W x H x D) 56 x 56 x 21 mm

Type

Radio

Width

56 mm

Height

56 mm

Depth

21 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

Datasheet

Datasheet 640046 EUROTIME 640046 Radio Movement Rotation direction=right Hand shaft length=11.3 mm

User & Safety Instructions

User & Safety Instructions 640046 EUROTIME 640046 Radio Movement Rotation direction=right Hand shaft length=11.3 mm

Description

Fully automatic and, with two motors, extremely quick time setting and adjustment.

Scope of delivery

  • Incl. pointer fixing material.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.96€ 77.96*

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.