• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3060.01 Quartz Movement Rotation direction=right Hand shaft length=12.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clockwork with hand set 60.3060.01

  • Particularly accurate quartz clockwork
  • Four sets of hands
  • With additional metal hanger
  • Up to 3 years of battery life

Technical specifications

  • Four sets of hands
  • Axle length 12.5 mm, for dials with max. 4mm
Product type

Movement

Rotation direction

right

Hand shaft length

12.5 mm

Average deviation

+/- 15s per month

Dim

(W x H x D) 56 x 56 x 34 mm

Type

Quartz

Weight

30 g

Width

56 mm

Height

56 mm

Depth

34 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2340385 TFA Dostmann 60.3060.01 Quartz Movement Rotation direction=right Hand shaft length=12.5 mm

Description

With this practical clockwork by TFA, your imagination is no longer limited!
Become a designer and design your own watch. You decide yourself on material, shape and color and can choose from four different sets of hands. Thus every watch is guaranteed to be unique. Great, personal gifts are created just as they are

This text is machine translated.

Features

  • Particularly accurate quartz clock movement (deviation +/- 15 s per month)
  • 4 clock-hands sets, ideal for designing your own clock
  • with additional metal hanger
  • Axle length 12.5 mm, for dials with max. 4 mm
  • Up to 3 years battery life

Scope of delivery

  • Incl. 4 pointer sets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.46€ 61.46*

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.