• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3518.01 Radio Movement Hand shaft length=17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-controlled clock movement with hands 60.35 18/01/

  • Manual setting option
  • Incl. 2 sets of hands
  • For 18 to 20 cm scale diameter
  • This text is machine translated.
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Movement

Hand shaft length

17 mm

Dim

(W x H x D) 56 x 56 x 37 mm

Type

Radio

Weight

51 g

Width

56 mm

Height

56 mm

Depth

37 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1368967 TFA Dostmann 60.3518.01 Radio Movement Hand shaft length=17 mm

User & Safety Instructions 1368967 TFA Dostmann 60.3518.01 Radio Movement Hand shaft length=17 mm

User & Safety Instructions 1368967 TFA Dostmann 60.3518.01 Radio Movement Hand shaft length=17 mm

Description

Features

  • DCF77 reception
  • Manual setting option
  • Recommended for 18 to 20 cm scale diameter
  • Diameter attachment: Hours: 5 mm, Seconds: 3 mm, bore 8 mm
  • Axis length: 17 mm (maximum thickness face: 6 mm)
  • Recommended for 18 to 20 cm scale diameter

Scope of delivery

  • Includes 2 clock sets (second / min- / hour - pointer: 83/76/54 mm; second / min- / hour - pointer: 81/76/56 mm)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.96€ 74.96*

What kind of Watch Movements are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)