Datasheet 2102057 club3D CSV-3103D USB Adapter Black 0 cm
User & Safety Instructions
User & Safety Instructions 2102057 club3D CSV-3103D USB Adapter Black 0 cm
Description
The universal Club 3D USB 3.1 Gen 1 UHD 4K docking station has been developed for all your connectivity requirements. With the built-in USB 3.1 Gen 1 ports, the docking station allows you to enjoy Super Speed data transfer (up to 5Gbps) with your USB peripheral products. Thereby, the cable mess is also reduced and the data transfer and the connection possibilities for your notebook or tablet are significantly improved via only one USB 3.1 Gen 1 uplink port.
dual monitor support allows you to choose between DP or HDMI output plus a DVI output. Screen resolutions of up to 4K at 30Hz for a single monitor setup or full HD at 60Hz for dual monitor setups are supported. In addition, separate connections are offered for your loudspeakers or headset and microphone. You can even charge your smartphone via the BC1.2 Fast Charge Port in just a few minutes.
This text is machine translated.
Features
BC 1.2 charging
Quickly charge your USB-enabled devices. It charges three times faster than a standard computer USB 2.0 port.
Scope of delivery
Power supply unit
USB 3.1 Gen 1 cable
Quick installation guide
Hints
The minimum requirements for the PC are:
CPU: Intel or AMD 2GHz Dual Core or higher processor clock.
RAM: 2GB or more
USB port 3.1 Gen 1
30MB available disk space
System requirements
WIN 10/8.1
Description
The universal Club 3D USB 3.1 Gen 1 UHD 4K docking station has been developed for all your connectivity requirements. With the built-in USB 3.1 Gen 1 ports, the docking station allows you to enjoy Super Speed data transfer (up to 5Gbps) with your USB peripheral products. Thereby, the cable mess is also reduced and the data transfer and the connection possibilities for your notebook or tablet are significantly improved via only one USB 3.1 Gen 1 uplink port.
dual monitor support allows you to choose between DP or HDMI output plus a DVI output. Screen resolutions of up to 4K at 30Hz for a single monitor setup or full HD at 60Hz for dual monitor setups are supported. In addition, separate connections are offered for your loudspeakers or headset and microphone. You can even charge your smartphone via the BC1.2 Fast Charge Port in just a few minutes.
This text is machine translated.
Features
BC 1.2 charging
Quickly charge your USB-enabled devices. It charges three times faster than a standard computer USB 2.0 port.
Scope of delivery
Power supply unit
USB 3.1 Gen 1 cable
Quick installation guide
Hints
The minimum requirements for the PC are:
CPU: Intel or AMD 2GHz Dual Core or higher processor clock.
RAM: 2GB or more
USB port 3.1 Gen 1
30MB available disk space
System requirements
WIN 10/8.1
What kind of Monitor/TV/AV Adapters are you looking for?