• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

club3D VGA Cable VGA 15-pin plug, VGA 15-pin plug 3.00 m Black CAC-1703 screwable, gold plated connectors VGA cable

1/4
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Club3D VGA connection cable 3 m

  • Standard 15-pin VGA plug to VGA plug cableInner conductor: 3 x Coax (RGB)Gold-plated connectorsShielded for EMI/RFI interferenceResolution 1920 x 1080 (Full HD 1080p)

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Video resolution

1920 x 1080 Pixel

Cable length

3.00 m

Factory colour

Black

Cable features

screwable

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2543853 club3D VGA Cable VGA 15-pin plug, VGA 15-pin plug 3.00 m Black CAC-1703 screwable, gold plated connectors VGA cable

User & Safety Instructions

User & Safety Instructions 2543853 club3D VGA Cable VGA 15-pin plug, VGA 15-pin plug 3.00 m Black CAC-1703 screwable, gold plated connectors VGA cable

Description

The bi-directional Club 3D CAC-1703 VGA cable St./St. 3 m 28 AWG connects any desktop, laptop or adapter equipped with VGA with a monitor, display, projector or projector with a 15-pin VGA socket. ideal for her home or work, the cable makes a reliable connection for everything from gaming to video projection and supports up to Full HD 1080p (max. resolution of 1920 x 1080). This high-quality VGA cable offers superior performance thanks to the combined effect of its gold-plated plugs and 28 AWG connection. The internal shielding reduces crosstalk, suppresses noise and helps to avoid electromagnetic interference (EMI) and radio frequency interference (RFI). Experience a reliable, high-quality connection with this convenient 3 m long VGA on VGA cable.

This text is machine translated.

Features

  • Cable length 3 m
  • Connector Dimensions: 4.4 x 3.3 x 1.6 cm
  • Cable weight 225 grams

Scope of delivery

  • Club3D VGA connection cable 3 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)