• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CML Innovative Technologies 1860225L3 LED indicator light Warm white BA9s 12 V DC, 12 V AC 1440 mcd

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
Base
BA9s
Operating current
16 mA
Light intensity I(V)
1440 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

1860225 L3

Factory colour

Warm white

Operating voltage

12 V DC

12 V AC

BA9s

Operating current

16 mA

Light intensity I(V)

1440 mcd

Colour temperature

3000 K

Dim

(Ø x L) 10 mm x 25 mm

Length

25 mm

(Ø)

10 mm

20000 h

Content

1 pc(s)

0.2 W

3000 K

Colour temperature range

3000 K

Documents & Downloads

Datasheet

Datasheet 1090375 CML Innovative Technologies 1860225L3 LED indicator light Warm white BA9s 12 V DC, 12 V AC 1440 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)