• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Colop 100672 Stamp (text) Red 38 x 14 mm (W x H)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

COLOP text stamp printer 20 BOOKED 100672 38 mm plastic red

  • Stamp size: 38 x 14 mm (W x H)
  • Font height: 10 mm
  • 1 Pressure Line
  • Replaceable ink pad
  • With viewing window
  • Material: plastic
  • Stamp ink color: red
  • CO2-neutral logo with the text 'Cradle to gate' on a green leaf.

Technical specifications

  • Product Type: Printer 20
  • Promotional item type: text stamp printer 20
  • Stamp size: 38 x 14 mm (W x H)
  • Font height: 10 mm
  • Text Content: BOOKED
  • Max. number of print lines: 1 Print Line
  • Exchangeable text: No
  • Replaceable ink pad: Yes
  • View Window: Yes
  • Material: plastic
  • Stamp ink color: red
  • Case Color: red
Product type

Stamp (text)

Stamp size

38 x 14 mm (W x H)

Text content

GEBUCHT

Factory colour

Red

Stamp ink colour

Red

Window

Yes

Replaceable ink pad

Yes

Exchangeable text content

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694926 Colop 100672 Stamp (text) Red 38 x 14 mm (W x H)

Description

The right size for the most important information. Creates a rectangular footprint. An excellent feature is the printer 20 the patented, large index window, which makes it possible to print flexibly and, above all, just next to the text also personalized information on the index cards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)