• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat 4850L1 Stamp (text) Blue, Red 23 x 12 mm (W x H)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stamp (text)

Stamp size

23 x 12 mm (W x H)

Text content

EINGEGANGEN

Displayed date format

Month name

Case colour

Blue-red

Factory colour

Black

Font height

3.8 mm

Handle material

Plastic

Product type description

Printy-Dater 4850/L

Stamp ink colour

Blue

Red

Window

No

Replaceable ink pad

Yes

Exchangeable text content

No

Promotional item type

Datumsstempel Printy-Dater 4850/L

Material

Kunststoff

No. of print rows (max.)

2

Length

3.8 mm

Type

Received

Weight

0.03

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 339746 Trodat 4850L1 Stamp (text) Blue, Red 23 x 12 mm (W x H)

Description

Self-color printing Printy Dater with bearing TEXT HAS BEEN RECEIVED, Font height 3.8 mm. 2 colored print.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)