• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat 44086 Stamp (text) Black 58 x 22 mm (W x H)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trodat Printy 4.0 44086 text stamp58x22mm 6-line cushions black

  • Stamp size: 58 x 22 mm (W x H)
  • Font height: 4mm
  • Text Content: individual text plate
  • 6 Pressure Lines
  • Exchangeable text content
  • Replaceable ink pad
  • With viewing window
  • Including Voucher
  • Material: plastic
  • Stamp ink color: black
  • 'CO2 neutral as standard, Trodat bestseller' in a green circle.

Technical specifications

  • Product Type: Printy 4913
  • Promotional item type: text stamp Printy 4913
  • Dimensions: 7.5 x 8.5 x 3.9 cm (W x H x D)
  • Stamp size: 58 x 22 mm (W x H)
  • Font height: 4mm
  • Text Content: individual text plate
  • Max. number of print lines: 6 pressure lines
  • Exchangeable text: Yes
  • Replaceable ink pad: Yes
  • View Window: Yes
  • Delivery includes: including voucher
  • Material: plastic
  • Stamp ink color: black
  • Case color: black
Product type

Stamp (text)

Stamp size

58 x 22 mm (W x H)

Text content

individuelle Textplatte

Delivery includes

inkl. Gutschein

Factory colour

Black

Stamp ink colour

Black

Window

Yes

Replaceable ink pad

Yes

Exchangeable text content

Yes

Depth

400 mm

Height

250 mm

Width

350 mm

Weight

1090 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694927 Trodat 44086 Stamp (text) Black 58 x 22 mm (W x H)

Description

The text stamp is delivered with a voucher for making an individual text plate. The glass clear positioning window and the base edges ensure a ultra-precise alignment. 100% clean pillow change thanks to special grip zones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)